Analog Devices AD7322BRUZ

Single Analog to Digital Converter SAR 1Msps 13-bit Serial 14-Pin TSSOP
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7322BRUZ.

Upverter

Datasheet37 pages12 years ago
Datasheet36 pages16 years ago

Analog Devices

Newark

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.49%

CAD Models

Download Analog Devices AD7322BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.88
$ 8.365
Stock
251,106
162,430
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7322BRUZ.

Related Parts

Analog DevicesAD7324BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 13-Bit Serial 16-Pin TSSOP
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMT
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7322BRUZ provided by its distributors.

Single Analog to Digital Converter SAR 1Msps 13-bit Serial 14-Pin TSSOP
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO14
CONVERTER, A/D, 12BIT+ SAR 2CHANNEL, 14 PIN TSSOP
Software Selectable True Bipolar Input, 2-Channel, 12-Bit Plus Sign ADC
IC ADC 12BIT+ SAR 2CHAN 14TSSOP
14-TSSOP (0.173 4.40mm Width) AD7322 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1mm 900muA 1Msps 30mW
Adc, 13Bit, 1Msps, Tssop-14; Resolution (Bits):13Bit; Sampling Rate:1Msps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices, Inc. AD7322BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated