Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7265BSUZ

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
$ 7.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7265BSUZ.

Upverter

Datasheet28 pages19 years ago

Analog Devices

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-2.70%

CAD Models

Download Analog Devices AD7265BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.545
$ 8.26
Stock
445,543
248,319
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.99 LSB
-0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7265BSUZ.

Related Parts

Analog DevicesAD7266BSUZ
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Texas InstrumentsADS7865IPBSR
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"
Texas InstrumentsADS7865IPBS
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"
Texas InstrumentsADS7865IPBSG4
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"

Descriptions

Descriptions of Analog Devices AD7265BSUZ provided by its distributors.

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR ADC
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP Tray
ADC, SAR, 12-Bit, 1Msps, 71dB, 2.7V~5.25V, DSP, SPI, Diff/Pseudo-Diff/Single-Ended, TQFP-32, SMD, 7mm×7mm×1.2mm
2.7V~5.25V 12Bit 1MHz TQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated