Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7865IPBSR

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7865IPBSR.

element14 APAC

Datasheet33 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.40%

CAD Models

Download Texas Instruments ADS7865IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.78
$ 9.712
Stock
175,872
186,655
Authorized Distributors
1
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7862YB/250
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)
Analog DevicesAD7266BSUZ
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Texas InstrumentsADS7862Y/2K
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)
Texas InstrumentsADS7862YB/2K
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)

Descriptions

Descriptions of Texas Instruments ADS7865IPBSR provided by its distributors.

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"
ADC, Successive Approximation, 12-Bit, 2 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP32
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP T/R
Analogue To Digital Converter, 12 Bit, 2 Msps, Single, 2.7 V, 5.5 V, Tqfp
Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling ADC 32-TQFP -40 to 125
2.7V~5.5V 71.7dB 2Msps 12bit 4,6 12 Parallel Differential,Pseudo-Differential 2.7V~5.5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.