Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7865IPBS

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"

$ 9.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7865IPBS.

Farnell

Datasheet33 pages12 years ago
Datasheet32 pages14 years ago
Datasheet31 pages17 years ago

Texas Instruments

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.99%

CAD Models

Download Texas Instruments ADS7865IPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.712
$ 8.78
Stock
186,655
175,872
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7266BSUZ
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Texas InstrumentsADS7862YB/250
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Texas InstrumentsADS7862YB/250G4
Quad Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7862Y/2K
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)

Descriptions

Descriptions of Texas Instruments ADS7865IPBS provided by its distributors.

IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)"
DUAL, 12 BIT, 3 PLUS 3 OR 2 PLUS 2 CHANNEL, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 12-Bit, 2 Func, 6 Channel, Parallel, Word Access, PQFP32
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP Tray
Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling ADC 32-TQFP -40 to 125
IC, 12BIT ADC, 2MSPS, 2+2CH, 32TQFP; Resolution (Bits):12bit; Sampling Rate:2MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V, 4.5V to 5.5V; Supply Current:5.6mA; IC Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:TQFP; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; No. of Channels:6; Package / Case:TQFP; Sample Rate:2MSPS; Sample Rate:2MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.