Analog Devices AD7249ANZ

IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP
$ 43.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7249ANZ.

Upverter

Datasheet14 pages25 years ago

Analog Devices

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7249ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.7
$ 103.16
Stock
115,033
100,008
Authorized Distributors
6
1
Case/Package
N
Q
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
11.4 V
Max Supply Voltage
16.5 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7249AN
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Analog DevicesAD7248AANZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesAD7248AAN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7249ANZ provided by its distributors.

IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP
DA CONVERTER, 12BIT, 125KSPS, DIP; Available until stocks are exhausted Alternative available
Da Converter, 12Bit, 125Ksps, Dip; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:± 10.8V To ± 16.5V; Adc/Dac Case Style:Ndip; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD7249ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7249ANZ.