Analog Devices AD7248AAN

LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248AAN.

Augswan

Datasheet16 pages25 years ago

iiiC

Sierra IC

CAD Models

Download Analog Devices AD7248AAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.99
$ 30.99
Stock
128,320
98,381
98,381
Authorized Distributors
0
6
6
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7248JNZ
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7249ANZ
IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP
Analog DevicesAD7945ANZ-B
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP20
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7248AAN provided by its distributors.

LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
20-DIP (0.300 7.62mm) Voltage - Buffered R-2R R-PDIP-T20 digital to analog converter 5V 7mus 2.54mm -40C~85C
IC,AD7248AAN,12 BIT DACPORT (8 +4) IC <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated