Analog Devices AD7248AANZ

Parallel 8 Bits Input Loading 7 Us Settling Time 12-BIT Dac PDIP20
$ 30.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248AANZ.

HQonline

Datasheet16 pages25 years ago

Newark

iiiC

Inventory History

3 month trend:
-13.25%

CAD Models

Download Analog Devices AD7248AANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.99
$ 16.82
Stock
98,381
81,104
Authorized Distributors
6
1
Case/Package
N
-
Number of Pins
20
-
Number of Bits
12
-
Settling Time
7 µs
-
Interface
Parallel
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7248ABNZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesAD7248JNZ
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7249ANZ
IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7248AANZ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Da Converter, 12Bit, Dip; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 10.8V To ± 16.5V; Adc/Dac Case Style:Ndip; No. Of Pins:20Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. AD7248AANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7248AANZ.