Analog Devices AD7249SQ

Dual Serial Input Loading 5 Us Settling Time 12-BIT Dac CDIP16
$ 103.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7249SQ.

Upverter

Datasheet14 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.62%

CAD Models

Download Analog Devices AD7249SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.16
$ 43.7
Stock
100,008
115,033
Authorized Distributors
1
6
Case/Package
Q
N
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
10.8 V
Max Supply Voltage
15.75 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7248AQ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP20
Analog DevicesAD7549AQ
DAC 2-CH 12-bit 20-Pin CDIP Tube
Analog DevicesAD7248ATQ
IC DAC 12BIT V-OUT 24CDIP / 12 Bit Digital to Analog Converter 1 24-CDIP

Descriptions

Descriptions of Analog Devices AD7249SQ provided by its distributors.

DUAL SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC CDIP16
LC2MOS Dual 12-Bit Serial DACPORT
DAC 2-CH R-2R 12-bit 16-Pin CDIP Tube
16-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7249 digital to analog converter 15.75V 10mus 125ksps 1LSB
D/A CONVERTER, 2 FUNC, SERIAL IN
IC DAC 12BIT SRL W/REF 16-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated