Analog Devices AD7248ABNZ

Parallel 8 Bits Input Loading 7 Us Settling Time 12-BIT Dac PDIP20
$ 46.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248ABNZ.

Newark

Datasheet33 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.50%

CAD Models

Download Analog Devices AD7248ABNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.84
$ 17.77
Stock
108,265
107,209
Authorized Distributors
5
1
Case/Package
N
DIP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7248AANZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesAD7248AAN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7248JNZ
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 20DIP
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7614P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7248ABNZ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
±10.816.5 12bit 1 12 Parallel 10.8V~16.5V R-2R PDIP-24 Through hole mounting 26.16mm*6.35mm*3.3mm
24-DIP (0.300 7.62mm) Voltage - Buffered R-2R AD7248 digital to analog converter 15V 7mus 142ksps 0.75LSB
PDIP-20 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER, PARALLEL, 8 BITS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated