Analog Devices AD7248AAQ

IC PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog...
$ 16.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248AAQ.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7248AAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.82
$ 30.99
Stock
78,288
98,381
Authorized Distributors
1
6
Case/Package
-
N
Number of Pins
-
20
Logic Function
-
-
Frequency
-
-
Interface
-
Parallel
Memory Size
-
-
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
16.5 V

Descriptions

Descriptions of Analog Devices AD7248AAQ provided by its distributors.

IC PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter
IC DAC 12BIT V-OUT 20CERDIP
DAC, PARALLEL, 8 BITS INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated