Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8841FSZ

IC DAC 8BIT V-OUT 24SOIC / 8 Bit Digital to Analog Converter 8 24-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8841FSZ.

Factory Futures

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

CAD Models

Download Analog Devices DAC8841FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.68
Stock
159,519
183,912
Authorized Distributors
0
1
Case/Package
SOIC W
SOIC
Number of Pins
24
24
Number of Bits
8
8
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMAX529EWG+T
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
Analog DevicesAD7808BRZ
IC DAC 10BIT V-OUT 24SOIC 10 Bit Digital to Analog Converter 8 24-SOIC
Analog DevicesAD8802ARZ
IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 12 20-SOIC
Analog DevicesAD7228KR-REEL
IC DAC 8BIT OCTAL W/AMP 24-SOIC Bit Digital to Analog Converter 24-SOIC
Analog DevicesMX7225KCWG+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7528KCWP+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices DAC8841FSZ provided by its distributors.

IC DAC 8BIT V-OUT 24SOIC / 8 Bit Digital to Analog Converter 8 24-SOIC
D/A Converter, 8 Func, Serial Input Loading, 3.5us Settling Time, PDSO24
DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP
The DAC-8841 provides eight general purpose digitally controlled voltage adjustment devices. The TRIMDAC™ capability replaces the mechanical trimmer function in new designs. It is ideal for ac or dc gain control of up to 1 MHz bandwidth signals.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-8841FSZ