Analog Devices AD7225KRZ-REEL

Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2.65mm 1LSB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225KRZ-REEL.

Analog Devices

Datasheet24 pages16 years ago
Datasheet12 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD7225KRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.98
$ 28.98
Stock
175,301
280,009
280,009
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7225KR-REEL
DAC 4-CH R-2R 8-bit 24-Pin SOIC W T/R
Analog DevicesAD7225KR
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24SOIC
Texas InstrumentsTLC7225IDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
Texas InstrumentsTLC7225CDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225IDWR
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
Analog DevicesMX7226KCWP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches

Descriptions

Descriptions of Analog Devices AD7225KRZ-REEL provided by its distributors.

Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2.65mm 1LSB
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
DAC 4-CH R-2R 8-bit 24-Pin SOIC W T/R
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated