Texas Instruments TLC7225IDW

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7225IDW.

Arrow Electronics

Datasheet22 pages15 years ago

Texas Instruments

HQonline

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments TLC7225IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.33
$ 7.913
$ 7.913
Stock
252,295
124,254
124,254
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7225CDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225CDWR
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC7225IDW provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
8-Bit 4-Ch Parallel DAC, 5us Settling, 143KS/s, SOIC
DAC 4-CH R-2R 8-bit 24-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.