Analog Devices AD7175-2BRUZ

4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
$ 22.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7175-2BRUZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet61 pages11 years ago
Datasheet61 pages11 years ago

LKR

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-79.04%

CAD Models

Download Analog Devices AD7175-2BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.035
$ 18.58
Stock
260,229
276,238
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6.35 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7175-2BRUZ.

Related Parts

Analog DevicesAD7176-2BRUZ
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
Cirrus LogicCS5381-KZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5361-KZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Cirrus LogicCS5351-KZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7175-2BRUZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
24-Bit, 250 kSPS, Sigma-Delta ADC with 20 µs Settling and True Rail-to-Rail Buffers
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO24
24Bit 2V~5.5V 250kHz SPI TSSOP-24 Analog to Digital Converters (ADC) ROHS
2V~5.5V 250Ksps 24bit 4 24 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2V~5.5V Sigma-Delta TSSOP-24 7.8mm*4.4mm*1.2mm
24-TSSOP (0.173 4.40mm Width) AD7175 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 1.2mm 250ksps 105mW 12Weeks
Adc, 24Bit, 250Ksps, Tssop-24; Resolution (Bits):24Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2Vrohs Compliant: Yes |Analog Devices, Inc. AD7175-2BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7175-2BRUZ .