Descriptions of Cirrus Logic CS5381-KZZ provided by its distributors.
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 24-Pin TSSOP Bulk / IC ADC AUD 120DB 192KHZ 24-TSSOP
Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP
Audio A/D Converter ICs 120dB 192kHz Multi-Bit ADC
A/D Converter (A-D) IC Resolution (Bits):24 Input Channel Type:Differential Data Interface:Serial Digital IC Case Style:TSSOP No. of Pins:24 Operating Temperature Range:-10
24BIT ADC, SMD, 5381, TSSOP24; Resolution, Bits:24bit; Sampling Rate:192kSPS; No. of Channels:2; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:2.37V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case ;RoHS Compliant: Yes
IC, 24BIT ADC, SMD, 5381, TSSOP24; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:24Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:Dual 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Low-latency digital filter, Supports master or slave mode operation; Base Number:5381; IC Case Style:TSSOP; IC Generic Number:5381; Logic Function Number:5381; No. of Channels:2Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Supply Current:36mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.37V to 5.25V, 3.1V to 5.25V; Termination Type:Surface Mount Device