Texas Instruments PCM1863DBT

110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
$ 3.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1863DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet115 pages12 years ago
Datasheet115 pages12 years ago
Datasheet113 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments PCM1863DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.628
$ 2.424
Stock
778,279
472,776
Authorized Distributors
3
0
Number of Bits
24
-
Number of Channels
2
4
Max Power Dissipation
85 mW
-
Power Dissipation
-
-
Min Supply Voltage
3 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1863DBT.

Related Parts

Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1860DBT
103dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1861DBT
110dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Analog DevicesADG3247BRUZ
0.225ns Single-Phase 16 16 2 2.5V 3.6V 25mA -25mA TSSOP-38 SMD 9.7mm × 4.4mm × 1.05mm
Analog DevicesAD7091R-8BRUZ
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments PCM1863DBT provided by its distributors.

110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
I²C,SPI Single-phase power supply 192Ksps 24bit 2 TSSOP-30 SMD mount 1.05mm(height)
ADC, 24BIT, 192KSPS, TSSOP-30; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Type de canal d'entrée: Différentiel, Pseudo-différentiel, Asymétrique; Interface de données: I2C, SPI; Type de Tension d'alimentation
Adc, 24Bit, 192Ksps, Tssop-30; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:I2C, Spi; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1863DBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1863DBT .