Cirrus Logic CS5351-KZZ

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5351-KZZ.

IHS

Datasheet23 pages25 years ago

Newark

iiiC

CAD Models

Download Cirrus Logic CS5351-KZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2005-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Related Parts

Cirrus LogicCS5361-KZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Cirrus LogicCS5361-DZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1860DBT
103dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125

Descriptions

Descriptions of Cirrus Logic CS5351-KZZ provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP
GULL WING DUAL Not Qualified Analog Digital analog digital converter 70C 5.25V 135mW 192ksps
A/D Converter (A-D) IC; Resolution (Bits):24; Input Channels Per ADC:2; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:24-TSSOP ;RoHS Compliant: Yes
MULTIBIT ADC, AUDIO, 5351, TSSOP24; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:24Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:Single 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:DVD-Audio-compatible, Low-latency digital filter, High-pass filter or DC offset calibration, Supports master or slave mode operation; Base Number:5351; IC Case Style:TSSOP; IC Generic Number:5351; Logic Function Number:5351; No. of Channels:2Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Supply Current:22mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5351KZZ