Analog Devices AD7150BRMZ

ANALOG DEVICES AD7150BRMZAnalogue to Digital Converter, 12 bit, Single, 2.7 V, 3.6 V, MSOP
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7150BRMZ.

Upverter

Datasheet28 pages18 years ago

Analog Devices

Augswan

Newark

TME

Inventory History

3 month trend:
-1.41%

CAD Models

Download Analog Devices AD7150BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 2.75
Stock
234,509
426,145
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
200 sps
200 sps
Polarity
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7150BRMZ.

Related Parts

Analog DevicesAD7152BRMZ
12-Bit Capacitance-to-Digital Converter | IC CAP TO DGT CNVRT 12BIT 10MSOP
Texas InstrumentsADC124S021CIMM
ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC124S021CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Analog DevicesAD7091RBRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7150BRMZ provided by its distributors.

ANALOG DEVICES AD7150BRMZAnalogue to Digital Converter, 12 bit, Single, 2.7 V, 3.6 V, MSOP
Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing
Capacitance to Digital Converter 0.2ksps 12bit 10-Pin MSOP Tube
Adc, 12Bit, Msop-10, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD7150BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7150BRMZ .