Analog Devices AD7142ACPZ-1500RL7

Programmable Controller, for Capacitive touch sensors, I²C Interface, 32-Lead LFCSP_VQ, T/R
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7142ACPZ-1500RL7.

Upverter

Datasheet72 pages19 years ago
Datasheet73 pages19 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-67.14%

CAD Models

Download Analog Devices AD7142ACPZ-1500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.13
Stock
245,494
177,847
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
250 ksps
250 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.6 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7147ACPZ-1500RL7
CAPTOUCH PROGRAMMABLE CONTROLLER FOR SINGLE-ELECTRODE CAPACITANCE SENSORS Consumer Circuit
Analog DevicesAD7147ACPZ-500RL7
Special-Purpose ADC/DAC; AD7147ACPZ-500RL7; ANALOG DEVICES; 24; 2 B; Single; SPI
Analog DevicesAD7147PACPZ-500R7
IC CAP TO DGT 16BIT 250K 24LFCSP / CapTouch Programmable Controller
Texas InstrumentsTSC2102IDAR
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Texas InstrumentsTSC2005IYZLT
Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85
Texas InstrumentsTSC2004IYZKT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD7142ACPZ-1500RL7 provided by its distributors.

Programmable Controller, for Capacitive touch sensors, I²C Interface, 32-Lead LFCSP_VQ, T/R
Capacitance to Digital Converter 240ksps 16bit 32-Pin LFCSP EP T/R
Capacitance to Digital Convert
PROGRAMMABLE CONTROLLER, I2C, LFCSP-EP;
IC CAP-TO-DGTL CONV PROG 32LFCSP
Programmable Controller, I2C, Lfcsp-Ep; Ic Function:Programmable Controller For Capacitance Touch Sensors; Supply Voltage Min:2.6V; Supply Voltage Max:3.6V; Ic Package Type:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices, Inc. AD7142ACPZ-1500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7142ACPZ1500RL7