Analog Devices AD7147ACPZ-500RL7

Special-Purpose ADC/DAC; AD7147ACPZ-500RL7; ANALOG DEVICES; 24; 2 B; Single; SPI
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7147ACPZ-500RL7.

HQonline

Datasheet70 pages11 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-7.87%

CAD Models

Download Analog Devices AD7147ACPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.36
$ 2.36
Stock
210,525
270,310
270,310
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
111 sps
111 sps
111 sps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7147ACPZ-500RL7.

Related Parts

Analog DevicesAD7147PACPZ-1500R7
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Analog DevicesAD7147PACPZ-500R7
IC CAP TO DGT 16BIT 250K 24LFCSP / CapTouch Programmable Controller
Texas InstrumentsTSC2004IYZKT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
Texas InstrumentsTSC2004IYZKR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
Analog DevicesAD7147WPACPZ-500R7
Capacitance to Digital Converter 0.111ksps 16bit Automotive 24-Pin LFCSP EP T/R
Texas InstrumentsTSC2004IRTJT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85

Descriptions

Descriptions of Analog Devices AD7147ACPZ-500RL7 provided by its distributors.

Special-Purpose ADC/DAC; AD7147ACPZ-500RL7; ANALOG DEVICES; 24; 2 B; Single; SPI
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Cdc, Spi, 2.6V To 3.6V, Lfcsp-Wq-24; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 3 - 168 Hours; Automotive Qualification Standard:-; Adc/Dac Case Style:Lfcsp-Wq-Ep Rohs Compliant: Yes |Analog Devices, Inc. AD7147ACPZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7147ACPZ-500-RL7
  • AD7147ACPZ-500RL7 .
  • AD7147ACPZ500RL7