Texas Instruments TSC2005IYZLT

Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85
$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2005IYZLT.

Texas Instruments

Datasheet46 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet46 pages18 years ago
Datasheet24 pages18 years ago

Farnell

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2005IYZLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.178
$ 2.08
Stock
163,065
389,857
Authorized Distributors
4
3
Case/Package
BGA
-
Number of Pins
28
28
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TSC2005IYZLT provided by its distributors.

Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85
TSC2005 SPI Lead Free 28-UFBGA DSBGA touch screen controller 1.6V~3.6V 943muA 1mm -40C~85C
RESISTIVE TOUCH SCREEN CTRLR 4-WIRE 28-PIN DSBGA
Touch Screen Controllers Nano-Power Touch Screen Controller
TEXAS INSTRUMENTS TSC2005IYZLT TOUCH SCREEN CONTROLLER IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.