Analog Devices AD7142ACPZ-1REEL

Programmable Controller, for Capacitive touch sensors, I²C Interface, 32-Lead LFCSP_VQ, T/R
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7142ACPZ-1REEL.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7142ACPZ-1REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.53
Stock
177,568
244,215
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
250 ksps
250 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.6 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7147ACPZ-1500RL7
CAPTOUCH PROGRAMMABLE CONTROLLER FOR SINGLE-ELECTRODE CAPACITANCE SENSORS Consumer Circuit
Analog DevicesAD7147PACPZ-1500R7
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Analog DevicesAD7147PACPZ-500R7
IC CAP TO DGT 16BIT 250K 24LFCSP / CapTouch Programmable Controller
Texas InstrumentsTSC2102IDAR
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Texas InstrumentsTSC2005IYZLT
Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85
Texas InstrumentsTSC2004IYZKT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD7142ACPZ-1REEL provided by its distributors.

Programmable Controller, for Capacitive touch sensors, I²C Interface, 32-Lead LFCSP_VQ, T/R
Capacitance to Digital Converter 240ksps 16bit 32-Pin LFCSP EP T/R
Capacitance tp Digital Convert
IC CAP-TO-DGTL CONV PROG 32LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7142ACPZ1REEL