Analog Devices AD7091R-4BCPZ

2-/4-/8-Channel, 1 MSPS, Ultralow Power, 12-Bit SAR ADC | IC ADC 12BIT SAR 20LFCSP-WQ
$ 4.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7091R-4BCPZ.

Upverter

Datasheet42 pages10 years ago

Analog Devices

Inventory History

3 month trend:
+19.48%

CAD Models

Download Analog Devices AD7091R-4BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.353
$ 5.524
Stock
171,430
233,794
Authorized Distributors
6
4
Case/Package
TSSOP
LFCSP EP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7091R-4BCPZ.

Related Parts

Analog DevicesAD7091R-8BRUZ
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7091R-8BRUZ-RL7
Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7091R-5BRUZ
4-Channel Single ADC SAR 22.22ksps 12-bit Serial Medical 20-Pin TSSOP Tube
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMTX
8-Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7091R-4BCPZ provided by its distributors.

2-/4-/8-Channel, 1 MSPS, Ultralow Power, 12-Bit SAR ADC | IC ADC 12BIT SAR 20LFCSP-WQ
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP Tray
4 chn 12bit SAR ADC, ref (typi
20-WFQFN Exposed Pad CSP AD7091 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.05mm 500muA 1Msps 3.4mW
Adc, 12Bit, 1Msps, Lfcsp-20; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7091R-4BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7091R4BCPZ