Analog Devices AD669SQ/883B

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669SQ/883B.

Upverter

Datasheet12 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD669SQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.367
$ 48.367
Stock
72,757
166,803
166,803
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
-
16
16
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD669SQ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28
Analog DevicesAD660SQ
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP
Analog DevicesAD660SQ/883B
Digital to Analog Converters - DAC IC MONO 16-BIT

Descriptions

Descriptions of Analog Devices AD669SQ/883B provided by its distributors.

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin CDIP Tube
28-CDIP (0.600 15.24mm) Voltage - Buffered R-2R AD669 digital to analog converter 15V 13mus 167ksps 4LSB
IC MCU 32BT 4.063MB FLSH 216TQFP
IC DAC 16BIT MONO W/VREF 28CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD669SQ-883B
  • AD669SQ/883B.
  • AD669SQ883B