Analog Devices AD660SQ

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP
$ 146.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD660SQ.

Upverter

Datasheet20 pages18 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD660SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 146.18
$ 67.786
$ 67.786
Stock
170,117
187,899
187,899
Authorized Distributors
2
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
13.5 V
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7245AAQ
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24CDIP
Analog DevicesAD569AD
±10.8/13.2 16bit 1-Channel 16-Bit Parallel Segmented DAC CDIP-28 TH

Descriptions

Descriptions of Analog Devices AD660SQ provided by its distributors.

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP
SERIAL PARALLEL 8 BITS INPUT LOADING 2.5 us SETTLING TIME 16-BIT DAC CDIP24
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated