Analog Devices AD669ANZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
$ 56.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669ANZ.

element14 APAC

Datasheet12 pages31 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.31%

CAD Models

Download Analog Devices AD669ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.97
$ 30
Stock
159,905
162,347
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Related Parts

Analog DevicesAD669AN
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28DIP
Analog DevicesAD669BNZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin PDIP
Analog DevicesAD660ANZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin PDIP
Texas InstrumentsDAC712P
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm

Descriptions

Descriptions of Analog Devices AD669ANZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
13us Parallel 5V ±4LSB 16Bit PDIP-28 Digital To Analog Converters (DACs) ROHS
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated