Analog Devices AD667SE/883B

IC DAC 12BIT W/BUFF LATCH 28CDIP / Bit Digital to Analog Converter
$ 297.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SE/883B.

Upverter

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+23.22%

CAD Models

Download Analog Devices AD667SE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 297.05
$ 197.74
$ 197.74
Stock
95,037
91,452
91,452
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD667SE
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28LCCC
Analog Devices5962-88659013A
Microprocessor-Compatible 12-Bit D/A Converter
Analog Devices5962-8865901XA
IC DAC 12BIT W/BUFF LATCH 28CDIP / 12 Bit Digital to Analog Converter 1 28-CDIP
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
Texas Instruments5962-87802012A
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD667SE/883B provided by its distributors.

IC DAC 12BIT W/BUFF LATCH 28CDIP / Bit Digital to Analog Converter
Microprocessor-Compatible 12-Bit D/A Converter
LCC Voltage AD667 e0 digital to analog converter 16.5V 2mus 500ksps 0.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD667SE-883B