Texas Instruments 5962-9955702Q2A

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
$ 145.513
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9955702Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9955702Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 145.513
$ 133.541
Stock
48,973
9,830
Authorized Distributors
3
0
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Bits
-
-
Settling Time
2.5 µs
2.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC5618AMFKB
SERIAL INPUT LOADING 12.5 us SETTLING TIME 12-BIT DAC CQCC20
Analog DevicesAD558SE/883B
IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
Analog Devices5962-87701022A
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD558TE/883B
IC DAC 8BIT V-OUT 20CLCC / 8 Bit Digital to Analog Converter 1 20-CLCC (9x9)
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Texas Instruments 5962-9955702Q2A provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
DAC 2-CH Resistor-String 12-bit 20-Pin CLLCC Tube
SERIAL QUAD NO LEAD MIL-PRF-38535Class Q digital to analog converter -55C 1.83mm 1LSB 0.075MHz
12-BIT, 2.5 US DUAL DAC, SERIAL
TLC5618AM 12-BIT, 2.5 US DUAL DA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.