Analog Devices AD667SE

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28LCCC
$ 197.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SE.

Upverter

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD667SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 197.74
$ 297.05
$ 297.05
Stock
154,676
126,637
126,637
Authorized Distributors
2
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
12
-
-
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD667SE/883B
IC DAC 12BIT W/BUFF LATCH 28CDIP / Bit Digital to Analog Converter
Analog Devices5962-8865901XA
IC DAC 12BIT W/BUFF LATCH 28CDIP / 12 Bit Digital to Analog Converter 1 28-CDIP
Analog DevicesAD558SE/883B
IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
Texas Instruments5962-87802012A
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices AD667SE provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28LCCC
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CQCC28
28-CLCC Voltage - Buffered R-2R AD667 digital to analog converter 16.5V 4mus 500ksps 0.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated