Analog Devices 5962-88659013A

Microprocessor-Compatible 12-Bit D/A Converter
$ 358.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-88659013A.

Analog Devices

Datasheet8 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages30 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 358.1
$ 197.74
$ 197.74
Stock
94,318
91,452
91,452
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
-
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD667SE/883B
IC DAC 12BIT W/BUFF LATCH 28CDIP / Bit Digital to Analog Converter
Analog DevicesAD667SE
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28LCCC
Analog DevicesAD558SE/883B
IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
Texas Instruments5962-87802012A
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas InstrumentsTLC7226MFKB
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 5962-88659013A provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter
28-LCC Voltage - Buffered R-2R AD667 digital to analog converter 16.5V 4mus 500ksps 0.75LSB
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
IC DAC 12BIT W/BUFF LATCH 28CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596288659013A