Analog Devices AD621AN

Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
$ 6.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD621AN.

Augswan

Datasheet16 pages25 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD621AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 22.5
$ 22.5
Stock
122,572
122,847
122,847
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
95 dB
100 dB
100 dB
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
-
4.6 V
4.6 V
Max Supply Voltage
-
-
-
Operating Supply Current
-
1.3 mA
1.3 mA

Related Parts

MicrochipMCP607-I/P
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP606-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6022-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
Analog DevicesAD627AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 2nA -5V 80kHz
Analog DevicesAD845KNZ
PRECISION, 16 MHZ CBFET OP AMP Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD621AN provided by its distributors.

Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 4.44mm 0.0025muA -15V 800kHz
SP Amp INSTR Amp Single ±18V 8-Pin PDIP N Tube
The AD621 is an easy to use, low cost, low power, high accuracy instrumentation amplifier which is ideally suited for a wide range of applications. Its unique combination of high performance, small size and low power, outperforms discrete in amp implementations. High functionality, low gain errors and low gain drift errors are achieved by the use of internal gain setting resistors. Fixed gains of 10 and 100 can be easily set via external pin strapping. The AD621 is fully specified as a total system, therefore, simplifying the design process. For portable or remote applications, where power dissipation, size and weight are critical, the AD621 features a very low supply current of 1.3 mA max and is packaged in a compact 8-pin SOIC, 8-pin plastic DIP or 8-pin cerdip. The AD621 also excels in applications requiring high total accuracy, such as precision data acquisition systems used in weigh scales and transducer interface circuits. Low maximum error specifications including nonlinearity of 10 ppm, gain drift of 5 ppm°/C, 50 µV offset voltage and 0.6 mV/°C offset drift ("B" grade), make possible total system performance at a lower cost than has been previously achieved with discrete designs or with other monolithic instrumentation amplifiers. When operating from high source impedances, as in ECG and blood pressure monitors, the AD621 features the ideal combination of low noise and low input bias currents. Voltage noise is specified as 9 nV/(root) Hz at 1 kHz and 0.28 µV p-p from 0.1 Hz to 10 Hz. Input current noise is also extremely low at 0.1 pA/Hz. The AD621 outperforms FET input devices with an input bias current specification of 1.5 nA max over the full industrial temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated