Analog Devices AD627AN

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627AN.

Analog Devices

Datasheet25 pages12 years ago
Datasheet24 pages18 years ago

DigiKey

CAD Models

Download Analog Devices AD627AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.772
Stock
131,738
151,581
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
250 µV
25 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
85 µA

Related Parts

MicrochipMCP607-I/P
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP606-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP608-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Analog DevicesOP213FP
Operational Amplifier, 2 Func, 325uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD623AN
Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.8MHz Band Width, PDIP8
Analog DevicesAD621AN
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD627AN provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDIP8
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin PDIP Tube
NEW DESIGNS consider the AD8235 (WLCSP) or AD8236 (8-lead MSOP) with 40µA supply current and single supply operation down to 1.8V. The AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. The AD627 provides excellent ac and dc specifications while operating at only 85 μA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while con-forming to the 8-lead industry-standard pinout configuration. With no external resistor, the AD627 is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. A wide supply voltage range (+2.2 V to ±18 V) and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15 V) and low power consumption make the AD627 ideal for industrial applications, including 4 to 20 mA loop-powered systems. The AD627 does not compromise performance, unlike other micropower instrumentation amplifiers. Low voltage offset, offset drift, gain error, and gain drift minimize errors in the system. The AD627 also minimizes errors over frequency by providing excellent CMRR over frequency. Because the CMRR remains high up to 200 Hz, line noise and line harmonics are rejected. The AD627 provides superior performance, uses less circuit board area, and costs less than micropower discrete designs. Applications 4 to 20 mA loop-powered applications Low power medical instrumentation—ECG, EEG Transducer interfacing Thermocouple amplifiers Industrial process controls Low power data acquisition Portable battery-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated