Microchip MCP606-I/P

Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP606-I/P.

Augswan

Datasheet42 pages17 years ago

element14

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.41%

CAD Models

Download Microchip MCP606-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.882
Stock
157,002
83,712
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
18.7 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP608-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP601-E/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsTLV2470IP
Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
Texas InstrumentsTLV2450IP
Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Microchip MCP606-I/P provided by its distributors.

Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Microchip Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
ROHS3Compliant EAR99 MCP606 Matte Tin (Sn) op amp buffer circuit 10.16mm 1pA 250muV 155kHz
MICROCHIP MCP606-I/P OP AMP, 0.155MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MCP606 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - DIP-8
2.5V to 6.0V Micropower CMOS Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 250uV Offset-Max, CMOS, PDIP8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP606-I-P
  • MCP606-IP
  • MCP606I/P
  • MCP606IP