Microchip MCP6022-E/P

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6022-E/P.

Electro Sonic

Datasheet42 pages17 years ago

Microchip

Newark

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+110%

CAD Models

Download Microchip MCP6022-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.42
Stock
144,957
117,410
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-02-04
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6022-I/P
Microchip Precision Op Amp, Dual Channel, PDIP, Single Supply, TH, 8-Pin
MicrochipMCP6292-E/P
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
MicrochipMCP6295-E/P
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
Texas InstrumentsTL4581P
DUAL LOW-NOISE HIGH-DRIVE OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz

Descriptions

Descriptions of Microchip MCP6022-E/P provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
Microchip Precision operational amplifier, dual channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin
MICROCHIP MCP6022-E/P, DUAL OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
ROHS3Compliant EAR99 MCP6022 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.005muA 250muV 10000kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6022-EP
  • MCP6022E/P
  • MCP6022EP