Analog Devices AD606JRZ-REEL7

ROHS3Compliant e3 AD606 Tape & Reel (TR) op amp amplifier circuit 665.986997mg 4muA 5V 50MHz
$ 67.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD606JRZ-REEL7.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD606JRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.545
$ 76.588
$ 76.588
Stock
192,963
270,568
270,568
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
13 mA
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD606JRZ
ROHS3Compliant e3 AD606 Tube op amp buffer circuit 10mm 4muA 5V 50MHz
Analog DevicesAD606JR
Contains Lead Lead Tin GULL WING Differential Logarithmic Amplifier 65mW 400ns 0C~70C 2.5kOhm
Analog DevicesAD606JR-REEL7
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 9.9mm 4muA 4.5V 50MHz
Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4448ESE+
MAX4448 Series 5 V Single-Ended Differential Line Driver with Enable - SOIC-16N

Descriptions

Descriptions of Analog Devices AD606JRZ-REEL7 provided by its distributors.

ROHS3Compliant e3 AD606 Tape & Reel (TR) op amp amplifier circuit 665.986997mg 4muA 5V 50MHz
50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT
SP Amp LOG Amp Single 5.5V 16-Pin SOIC N T/R
IC LOGARITHMIC 1 CIRCUIT 16SOIC
LOG OR ANTILOG AMPLIFIER, 50MHZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated