Analog Devices AD606JR-REEL7

Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 9.9mm 4muA 4.5V 50MHz
$ 35.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD606JR-REEL7.

Analog Devices

Datasheet12 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD606JR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.84
$ 76.588
$ 76.588
Stock
91,552
270,568
270,568
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
13 mA
13 mA
13 mA

Related Parts

Analog DevicesAD606JRZ
ROHS3Compliant e3 AD606 Tube op amp buffer circuit 10mm 4muA 5V 50MHz
Analog DevicesAD606JRZ-REEL7
ROHS3Compliant e3 AD606 Tape & Reel (TR) op amp amplifier circuit 665.986997mg 4muA 5V 50MHz
Analog DevicesAD606JR
Contains Lead Lead Tin GULL WING Differential Logarithmic Amplifier 65mW 400ns 0C~70C 2.5kOhm
Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4449ESE
INDUSTRIAL Surface Mount Differential GULL WING Video Amp 6500V/mus 1.6W 400MHz 5V
MC74ACT Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W

Descriptions

Descriptions of Analog Devices AD606JR-REEL7 provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 9.9mm 4muA 4.5V 50MHz
IC LOGARITHMIC 1 CIRCUIT 16SOIC / Logarithmic Amplifier 1 Circuit Differential 16-SOIC
LOG OR ANTILOG AMPLIFIER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The AD606 is a complete, monolithic logarithmic amplifier using a 9-stage "successive-detection" technique. It provides both logarithmic and limited outputs. The logarithmic output is from a three-pole post-demodulation low-pass filter and provides a loadable output voltage of +0.1 V dc to +4 V dc. The logarithmic scaling is such that the output is +0.5 V for a sinusoidal input of -75 dBm and +3.5 V at an input of +5 dBm; over this range the logarithmic linearity is typically within ±0.4 dB. All scaling parameters are proportional to the supply voltage. The AD606 can operate above and below these limits, with reduced linearity, to provide as much as 90 dB of conversion range. A second low-pass filter automatically nulls the input offset of the first stage down to the submicrovolt level. Adding external capacitors to both filters allows operation at input frequencies as low as a few hertz. The AD606's limiter output provides a hard-limited signal output as a differential current of ±1.2 mA from open-collector outputs. In a typical application, both of these outputs are loaded by 200 Ω resistors to provide a voltage gain of more than 90 dB from the input. Transition times are 1.5 ns, and the phase is stable to within ±3° at 10.7 MHz for signals from -75 dBm to +5 dBm. The logarithmic amplifier operates from a single +5 V supply and typically consumes 65 mW. It is enabled by a CMOS logic level voltage input, with a response time of <5 µs. When disabled, the standby power is reduced to <1 mW within 5 µs. The AD606J is specified for the commercial temperature range of 0°C to +70°C and is available in 16-pin plastic DIPs or SOICs. Consult the factory for other packages and temperature ranges. An evaluation board is available for this product and may be ordered using the following product number: AD606-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated