Analog Devices AD606JRZ

Logarithmic Amplifier, SOIC-16, SMD, 4.5V~5.5V, 50MHz, 13mA Diff, 1.2mA, 4μA, 1-Ch, 1.5mm H
$ 93.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD606JRZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.46%

CAD Models

Download Analog Devices AD606JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.89
$ 87.887
$ 87.887
Stock
320,730
236,604
236,604
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
13 mA
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD606JRZ-REEL7
ROHS3Compliant e3 AD606 Tape & Reel (TR) op amp amplifier circuit 665.986997mg 4muA 5V 50MHz
Analog DevicesAD606JR
13mA Differential 1.2mA 1 1 5.5V 4μA Logarithmic SOIC-16 SMD mount 1.5mm(height)
Analog DevicesAD606JR-REEL7
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 9.9mm 4muA 4.5V 50MHz
Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4448ESE+
MAX4448 Series 5 V Single-Ended Differential Line Driver with Enable - SOIC-16N

Descriptions

Descriptions of Analog Devices AD606JRZ provided by its distributors.

Logarithmic Amplifier, SOIC-16, SMD, 4.5V~5.5V, 50MHz, 13mA Diff, 1.2mA, 4μA, 1-Ch, 1.5mm H
ROHS3Compliant e3 AD606 Tube op amp buffer circuit 10mm 4muA 5V 50MHz
Signal Processing Logarithmic Amp Single 5.5 Volt 16-Pin SOIC N
50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT
LOGARITHMIC AMPLIFIER, 80DB, NSOIC-16; No. of Amplifiers: 9 Amplifier; Dynamic Range: 80 dB; Scale Factor: 37.5mV / dB; Response Time: 5µs; Amplifier Case Style: NSOIC; No. of Pins: 16Pins; Supply Voltage Range: 4.5V to 5.5V; I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD606JRZ .
  • AD606JRZ.