Analog Devices AD5932YRUZ-REEL7

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial Automotive 16-Pin TSSOP T/R
$ 8.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5932YRUZ-REEL7.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+231%

CAD Models

Download Analog Devices AD5932YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.18
$ 7.45
Stock
127,290
215,797
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
10
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5932YRUZ-REEL7.

Related Parts

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
Texas InstrumentsSN74HC174PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Texas InstrumentsSN74HC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsSN74HC174PWT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Analog DevicesAD9835BRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5932YRUZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial Automotive 16-Pin TSSOP T/R
Tape & Reel (TR) Not Qualified AD5932 Active direct digital synthesis 2.3V~5.5V 8mA 5mm 24b
2.3V~5.5V 24b 10 TSSOP-16 Direct Digital Synthesis (DDS) ROHS
Programmable Frequency Scan Waveform Generator
Low Power Progr Scan/Burst Fre
IC THERMOCOUPLE INSTR AMP 14CDIP
IC PROG WAVEFORM GENERAT 16TSSOP
Direct Digital Frequency Synthesis (DDS)
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5932YRUZREEL7