Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC174PW

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC174PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments SN74HC174PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.289
$ 0.289
Stock
246,643
676,128
676,128
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
160 ns
27 ns
27 ns
Frequency
50 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC174PW.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - TSSOP-16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74LV174APWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC174PW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
@IC,SN74HC174PW,TSSOP-16, HEX D FLIP-FLOP W ITH CLR(10)
Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
IC FF D-TYPE SNGL 6BIT 16TSSOP "Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173"", 4.40mm Width)"
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO16
LOGIC, FLIP FLOP HEX D W/CLR, 16TSSOP
IC FF D-TYPE SNGL 6BIT 16TSSOP
Positive edge 8μA 27ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 3pF 5.2mA 50MHz TSSOP-16 SMD mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.