Analog Devices AD9835BRUZ

Direct Digital Synthesizer 50MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
$ 13.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9835BRUZ.

HQonline

Datasheet28 pages14 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-63.44%

CAD Models

Download Analog Devices AD9835BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.067
$ 14.33
$ 14.33
Stock
231,156
165,431
165,431
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9835BRUZ.

Related Parts

Silicon LabSI4421-A1-FT
RF Transceiver FSK 2.2V to 3.8V 16-Pin TSSOP
Silicon LabSI4420-D1-FT
IC RF TXRX ISM / RF Transceiver FSK 16-Pin TSSOP Tube
Silicon LabSI4421-A0-FT
RF Transceiver (Board Mount) TxRx Only General ISM < 1GHz 16-SOP
PIC12F529T39A-I/ST; 8bit PIC Microcontroller; 8MHz; 1536 words Flash; 14-Pin TSSOP
MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel
PIC12LF1840T39A-I/ST,8BIT PIC MICROCONTROLLER,32MHZ,4 KWORDS FLASH,14-PIN TSSOP

Descriptions

Descriptions of Analog Devices AD9835BRUZ provided by its distributors.

Direct Digital Synthesizer 50MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
4.75V~5.25V 32b 10 TSSOP-16 Direct Digital Synthesis (DDS) ROHS
ANALOG DEVICES AD9835BRUZ IC, DAC, DDS 50 MHZ SERIAL 5V, 9835
Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO16
50 MHz Direct Digital Synthesizer, Waveform Generator
Tube AD9835 Active PRODUCTION (Last Updated: 2weeks ago) direct digital synthesis 4.75V~5.25V 40mA 5mm 32b
Direct DigSynth 0-50MHz TSSOP16
Direct Digital Frequency Synthesis (DDS)
IC, DAC, DDS 50 MHZ SERIAL 5V, 9835; IC Function: Direct Digital Synthesizer; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; IC Package Type: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Bandwidth: 50MHz; Base Number: 9835; Communication Function: Direct Digital Synthesis; Control Interface: Serial; IC Generic Number: 9835; Logic Function Number: 9835; Operating Temperature Range: -40°C to +85°C; Supply Current: 40mA; Supply Voltage DC Max: 5V; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9835BRUZ .