Analog Devices AD5930YRUZ

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
$ 11.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5930YRUZ.

HQonline

Datasheet28 pages14 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-6.88%

CAD Models

Download Analog Devices AD5930YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.253
$ 10.549
Stock
149,191
99,634
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
10
10
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5930YRUZ.

Related Parts

Texas InstrumentsTLV5608IPW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5608IPWR
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Analog DevicesAD5433YRU-REEL7
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesMAX5582EUP+
DAC 4-CH 10-bit 20-Pin TSSOP EP / IC DAC 10BIT QUAD BUFF 20-TSSOP
Analog DevicesAD7801BRUZ
2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD5930YRUZ provided by its distributors.

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
Programmable Frequency Sweep and Output Burst Waveform Generator
2.3V~5.5V 24b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS
ANALOG DEVICES AD5930YRUZ IC, WAVEFORM GENERATOR, 25MHZ, TSSOP-20
Tube AD5930 Active PRODUCTION (Last Updated: 2weeks ago) direct digital synthesis 2.3V~5.5V 8mA 6.5mm 24b
Low Power Progr Scan/Burst Fre
IC GEN PROG FREQ BURST 20TSSOP
Waveform Generator, 25Mhz, Tssop; Synthesizer Type:Frequency; Frequency:25Mhz; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital Ic Case:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD5930YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5930YRUZ .