Analog Devices AD5930YRUZ-REEL7

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R
$ 10.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5930YRUZ-REEL7.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages20 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-8.71%

CAD Models

Download Analog Devices AD5930YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.549
$ 11.253
Stock
99,634
149,191
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
10
10
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5930YRUZ-REEL7.

Related Parts

74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20
NXP SemiconductorsLPC1111FDH20/002,5
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
STMicroelectronicsM74HCT574TTR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Texas InstrumentsTLED2043IPWR
LED DRVR 4Segment 3.3V/5V 20-Pin TSSOP T/R
Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, TSSOP-20, RoHS
STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Analog Devices AD5930YRUZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R
Tape & Reel (TR) Not Qualified AD5930 Active direct digital synthesis 2.3V~5.5V 8mA 6.5mm 24b
Programmable Frequency Sweep and Output Burst Waveform Generator
2.3V~5.5V 24b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS
Low Power Prog Scan/Burst Freq
IC GEN PROG FREQ BURST 20TSSOP
SPECIALTY ANALOG CIRCUIT PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated