Texas Instruments TLV5608IPW

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5608IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet32 pages25 years ago

Arrow Electronics

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.80%

CAD Models

Download Texas Instruments TLV5608IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.29
$ 9.023
$ 9.023
Stock
200,289
320,437
320,437
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPWG4
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPWR
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85
Analog DevicesAD7304BRUZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 16-Pin TSSOP
Analog DevicesAD7304BRU
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16TSSOP
Analog DevicesAD7304BRUZ-REEL7
IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 4 16-TSSOP

Descriptions

Descriptions of Texas Instruments TLV5608IPW provided by its distributors.

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube
2.7V~3.3V,5V 10bit 8 10 SPI 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount 1.15mm(height)
8 Chan, 10 Bit Dac With Pd Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5608IPW.
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
DAC, 10BIT, 283KSPS, TSSOP-20; Resolution (Bits): 10bit; Sampling Rate: 283kSPS; Data Interface: SPI; Supply Voltage Range: 2.7V to 3.3V, 4.5V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 20Pins; Input Channel Type: Seria

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5608IPW .
  • TLV5608IPW.