Analog Devices AD7801BRUZ

2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
$ 6.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7801BRUZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-26.64%

CAD Models

Download Analog Devices AD7801BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.098
$ 6.505
$ 6.505
Stock
347,274
384,345
384,345
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
1.2 µs
1.2 µs
1.2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7302BRUZ
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP
Analog DevicesAD7305BRUZ-REEL7
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
Analog DevicesAD7305BRUZ
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN

Descriptions

Descriptions of Analog Devices AD7801BRUZ provided by its distributors.

2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Digital to Analog Converter 1 Channel Current Steering 8-Bit 20-Pin TSSOP
2.7V~5.5V 833kS/s 8bit 1 8 Parallel 2.7V~5.5V Current Source TSSOP-20 6.5mm*4.4mm*1.2mm
20-TSSOP (0.173 4.40mm Width) Voltage - Buffered Current Source AD7801 digital to analog converter 2.5V 2mus 833ksps 1LSB
Da Converter, 8Bit, Tssop; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Parallel; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7801BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7801BRUZ .
  • AD7801BRUZ.