Analog Devices AD574ATD/883B

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
$ 698.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574ATD/883B.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages30 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574ATD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 698.3
$ 81.37
$ 81.37
Stock
119,613
75,402
75,402
Authorized Distributors
1
3
3
Case/Package
-
DIP
DIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADC0808CCV/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
Texas InstrumentsADS774JU
Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Texas InstrumentsADC10040CIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Analog DevicesMAX197BCAI+
Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP
Analog DevicesAD574AJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube / IC ADC 12BIT W/REF 28-DIP
Analog DevicesAD7874ANZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices AD574ATD/883B provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP28
28-CDIP (0.600 15.24mm) AD574A PRODUCTION (Last Updated: 1day ago) Tin/Lead (Sn63Pb37) analog digital converter 30mA 1LSB 725mW 35mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD574ATD-883B
  • AD574ATD883B