Texas Instruments ADC0808CCV/NOPB

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0808CCV/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Upverter

Arrow Electronics

Verical

element14

CAD Models

Download Texas Instruments ADC0808CCV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC0809CCV/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 28-Pin PLCC Rail
Texas InstrumentsADC0809CCVX/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0809CCVX
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PLCC T/R
Analog DevicesAD7575KP-REEL
8-BIT Sar Adc, Parallel Access

Descriptions

Descriptions of Texas Instruments ADC0808CCV/NOPB provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PLCC Rail
8-bit, 1-Ch µP Compatible A/D Converters with 0.75 LSB INL 28-PLCC -40 to 85
8BIT ADC, MPU, 8CH, MUX, 28-PLCC; Resolution (Bits):8bit; Sampling Rate:10kSPS; Data Interface:Parallel, TTL; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:300µA; IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:808; Digital IC Case Style:LCC; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:8; Package / Case:PLCC; Sample Rate:10KSPS; Sample Rate:10kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0808CCV/NOPB.
  • ADC0808CCV/NOPB..
  • ADC0808CCVNOPB