Texas Instruments ADS774JU

Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
$ 84.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS774JU.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages30 years ago

Upverter

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS774JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.11
$ 114.16
$ 114.16
Stock
415,648
308,529
308,529
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-10 V
4.5 V
4.5 V
Max Supply Voltage
10 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsADS774JU/1K
1-Channel Single ADC SAR 117ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS774HIDW
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS774HIDWR
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC T/R
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD774BARZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS774JU provided by its distributors.

Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS
Ic, Adc, Sampling Cmos, Soic28, 774; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS774JU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS774JU .
  • ADS774JU.