Analog Devices AD5724RBREZ-REEL7

DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP T/R
$ 15.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5724RBREZ-REEL7.

Upverter

Datasheet32 pages14 years ago
Datasheet32 pages15 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-87.60%

CAD Models

Download Analog Devices AD5724RBREZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.851
$ 16.94
Stock
169,418
186,953
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
7.5 µs
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5724RBREZ-REEL7.

Related Parts

Analog DevicesAD5724AREZ
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs
Analog DevicesAD5724AREZ-REEL7
DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP T/R
Analog DevicesAD5722AREZ
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5724RBREZ-REEL7 provided by its distributors.

DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP T/R
12us ±1LSB 2.7V~5.5V 12 Bits TSSOP-24-EP-175mil Digital to Analog Converters (DAC) ROHS
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC with Internal Reference
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Buffered String DAC AD5724 digital to analog converter 16.5V 12mus 1.1Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated