Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5724AREZ

DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP Tube
$ 12.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5724AREZ.

element14 APAC

Datasheet32 pages15 years ago

Analog Devices

Upverter

Augswan

Farnell

CAD Models

Download Analog Devices AD5724AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.132
$ 12.681
Stock
162,378
274,690
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
7.5 µs
7.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5724AREZ.

Related Parts

Analog DevicesAD5724RBREZ
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC with Internal Reference
Analog DevicesAD5724RBREZ-REEL7
DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP T/R
Analog DevicesAD5722AREZ
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5724AREZ provided by its distributors.

DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP Tube
SERIAL INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDSO24
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 100KSPS, TSSOP-24
Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C; |Analog Devices, Inc. AD5724AREZ
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Buffered String DAC AD5724 digital to analog converter 9V 12mus 100ksps 1LSB
Channels = 4 / Number of Converters = 4 / Architecture = Resistor String / Resolution Bit = 12 / Full Scale Error % = 0.08 / Integral Nonlinearity (INL) LSB = 1 / Differential Nonlinearity (DNL) LSB = 1 / Interfaces = 3-Wire / Interfaces = SPI / Interfaces = QSPI / Interfaces = Microwire / Reference Type = External / Power Consumption mW = 310 / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 16.5 / Dual Supply Voltage Min. V = 4.5 / Dual Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Length mm = 7.8 / Width mm = 4.4 / Height mm = 1 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5724AREZ .
  • AD5724AREZ.