Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5722AREZ

Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
$ 6.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5722AREZ.

HQonline

Datasheet32 pages15 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-46.15%

CAD Models

Download Analog Devices AD5722AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.818
$ 26.485
$ 26.485
Stock
199,616
115,670
115,670
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
12
14
14
Sampling Rate
1 Msps
1.1 Msps
1.1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5722AREZ.

Related Parts

Analog DevicesAD5724AREZ
DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP Tube
Analog DevicesAD5722RBREZ
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD5722RBREZ-REEL7
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5722AREZ provided by its distributors.

Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO24
±4.516.5 1MS/s 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC TSSOP-24(EP) SMD mount 7.8mm*4.4mm*1.2mm
DAC 2-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP Tube
12us ±1LSB 2.7V~5.5V 12Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5722AREZ.